Filter Your Search
1 - 10 of 1,126 results
|
N1083CH63KOO
IXYS Corporation
|
Check for Price | Obsolete | YES | IXYS CORP | 101A322, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | SINGLE | 300 mA | O-CXDB-X3 | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 4.68 kA | 6.3 kV | 6.3 kV | UNSPECIFIED | UNSPECIFIED | SCR | |||||||||||||||||||||
|
ECN-10-8.000M-L
Ecliptek Corporation
|
Check for Price | No | Obsolete | 8 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 35 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||||||||||||||||||||
|
N1083CZ65KOO
IXYS Corporation
|
Check for Price | Obsolete | YES | IXYS CORP | 101A322, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | SINGLE | 300 mA | O-CXDB-X3 | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 4.68 kA | 6.5 kV | 6.5 kV | UNSPECIFIED | UNSPECIFIED | SCR | |||||||||||||||||||||
|
N108AB1-16.999MHZ-T
MMD
|
Check for Price | No | No | Transferred | 16.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | |||||||||||||||||||||
|
N1083CH63
IXYS Corporation
|
Check for Price | Obsolete | YES | IXYS CORP | 101A322, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | SINGLE | 300 mA | O-CXDB-X3 | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 4.68 kA | 6.3 kV | 6.3 kV | UNSPECIFIED | UNSPECIFIED | SCR | |||||||||||||||||||||
|
N1083CZ65LOO
IXYS Corporation
|
Check for Price | Obsolete | YES | IXYS CORP | 101A322, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | SINGLE | 300 mA | O-CXDB-X3 | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 4.68 kA | 6.5 kV | 6.5 kV | UNSPECIFIED | UNSPECIFIED | SCR | |||||||||||||||||||||
|
N1083CZ65LOO
IXYS UK Westcode
|
Check for Price | Obsolete | YES | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CXDB-X3 | 3 | unknown | EAR99 | 8541.30.00.80 | SINGLE | 300 mA | O-CXDB-X3 | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 4.68 kA | 6.5 kV | 6.5 kV | UNSPECIFIED | UNSPECIFIED | SCR | |||||||||||||||||||||
|
N108CC1-3.200MHZ
MMD
|
Check for Price | No | No | Transferred | 3.2 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | 8 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.30 | |||||||||||||||||||||
|
ECN-10-8.000M-VTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 8 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 35 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||||||||||||||||||||
|
N1083CZ53GOO
IXYS Corporation
|
Check for Price | Obsolete | YES | IXYS CORP | 101A322, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | SINGLE | 300 mA | O-CXDB-X3 | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 4.68 kA | 5.3 kV | 5.3 kV | UNSPECIFIED | UNSPECIFIED | SCR |