Filter Your Search
1 - 10 of 960 results
![]() |
N08L6182AB27I
onsemi
|
$7.3323 | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 85 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.2 V | 14 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | ONSEMI | BGA | 8 X 10 MM, GREEN, BGA-48 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||||||||||||||
![]() |
N08L63W2AB27I
onsemi
|
$7.4294 | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 85 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | ONSEMI | BGA | 8 X 10 MM, GREEN, BGA-48 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||||||||||||||
![]() |
N08L63W2AB7I
onsemi
|
$10.3611 | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 85 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | ONSEMI | BGA | 8 X 10 MM, BGA-48 | 48 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||||||||||||||
|
N0805-3970A-A-D
Vishay Intertechnologies
|
Check for Price | No | Obsolete | THIN FILM | e0 | 125 °C | 2 | SMT | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | Wrap Around | N0805(ATOL,50PPM) | 381 µm | 2.108 mm | 1.321 mm | 175 mW | 397 Ω | FIXED RESISTOR | N0805(A TOL,50PPM) | 0805 | 50 ppm/°C | WRAPAROUND | 0.05 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
N0805-97600-F-D
Vishay Intertechnologies
|
Check for Price | No | Obsolete | THIN FILM | e0 | 125 °C | 2 | SMT | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Wrap Around | N0805(FTOL,50PPM) | 381 µm | 2.108 mm | 1.321 mm | 175 mW | 9.76 kΩ | FIXED RESISTOR | N0805(F TOL,50PPM) | 0805 | 50 ppm/°C | WRAPAROUND | 1 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
N08M163WL1AB-70I
NanoAmp Solutions, Inc.
|
Check for Price | No | Contact Manufacturer | 8.3886 Mbit | 16 | 512KX16 | 70 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.8 V | 12 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | NANOAMP SOLUTIONS INC | FBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||
|
N08SP004M
YAGEO Corporation
|
Check for Price | Yes | Active | 170 °C | -40 °C | THROUGH HOLE MOUNT | 2 | Radial | NO | YAGEO CORP | RADIAL LEADED | compliant | 13.5 mm | 11 mm | 6 mm | 2 W | 4 Ω | NTC THERMISTOR | WIRE | 20 % | BULK | 25 °C | RADIAL | TEMPERATURE SENSING | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
N0805-12400-F-D
Vishay Intertechnologies
|
Check for Price | No | Obsolete | THIN FILM | e0 | 125 °C | 2 | SMT | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Wrap Around | N0805(FTOL,50PPM) | 381 µm | 2.108 mm | 1.321 mm | 175 mW | 1.24 kΩ | FIXED RESISTOR | N0805(F TOL,50PPM) | 0805 | 50 ppm/°C | WRAPAROUND | 1 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
N0805F474MNB
Walsin Technology Corporation
|
Check for Price | Obsolete | 85 °C | -30 °C | 2 | SMT | 2 mm | 1.25 mm | POE INTERNATIONAL CORP | , 0805 | unknown | EAR99 | N0805F | 0805 | 22/-82% ppm/°C | Bulk | 470 nF | CERAMIC CAPACITOR | CERAMIC | 1.4 mm | 20 % | 20 % | 10 V | Y5V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
N0805-19801-B-D
Vishay Intertechnologies
|
Check for Price | No | Obsolete | THIN FILM | e0 | 125 °C | 2 | SMT | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Wrap Around | N0805(BTOL,50PPM) | 381 µm | 2.108 mm | 1.321 mm | 175 mW | 19.8 kΩ | FIXED RESISTOR | N0805(B TOL,50PPM) | 0805 | 50 ppm/°C | WRAPAROUND | 0.1 % |