Filter Your Search
1 - 10 of 99 results
|
N086CH14LOO
IXYS UK Westcode
|
Check for Price | Obsolete | 320 kA | 20 mA | 600 mA | 150 mA | 1.4 kV | 306.15 A | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 1.7 kA | 20 mA | 1.4 kV | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
N086CH14LOO
IXYS Corporation
|
Check for Price | Obsolete | 320 kA | 20 mA | 600 mA | 150 mA | 1.4 kV | 306.15 A | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 1.7 kA | 20 mA | 1.4 kV | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N086CH15KOO
IXYS UK Westcode
|
Check for Price | Obsolete | 320 kA | 20 mA | 600 mA | 150 mA | 1.5 kV | 306.15 A | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 1.7 kA | 20 mA | 1.5 kV | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
N086CH15GOO
IXYS UK Westcode
|
Check for Price | Obsolete | 320 kA | 20 mA | 600 mA | 150 mA | 1.5 kV | 306.15 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 1.7 kA | 20 mA | 1.5 kV | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
N086CH12KOO
IXYS UK Westcode
|
Check for Price | Obsolete | 320 kA | 20 mA | 600 mA | 150 mA | 1.2 kV | 306.15 A | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 1.7 kA | 20 mA | 1.2 kV | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
N086CH12KOO
IXYS Corporation
|
Check for Price | Obsolete | 320 kA | 20 mA | 600 mA | 150 mA | 1.2 kV | 306.15 A | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 1.7 kA | 20 mA | 1.2 kV | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N086CH08LOO
IXYS UK Westcode
|
Check for Price | Obsolete | 320 kA | 20 mA | 600 mA | 150 mA | 800 V | 306.15 A | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 1.7 kA | 20 mA | 800 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
N086CH04
IXYS UK Westcode
|
Check for Price | Obsolete | 75 kA | 20 mA | 600 mA | 150 mA | 400 V | 306.15 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 1.7 kA | 20 mA | 400 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
N086CH08KOO
IXYS UK Westcode
|
Check for Price | Obsolete | 320 kA | 20 mA | 600 mA | 150 mA | 800 V | 306.15 A | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 1.7 kA | 20 mA | 800 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
N086CH15
IXYS UK Westcode
|
Check for Price | Obsolete | 75 kA | 20 mA | 600 mA | 150 mA | 1.5 kV | 306.15 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 1.7 kA | 20 mA | 1.5 kV | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 |