Filter Your Search
1 - 10 of 96 results
|
N029RH06JOO
IXYS Corporation
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 600 V | 47.1 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 500 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N029RH06HOO
IXYS UK Westcode
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 600 V | 47.1 A | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 500 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | ||||
|
N029RH02LOO
IXYS UK Westcode
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 200 V | 47.1 A | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 500 A | 5 mA | 200 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | ||||
|
N029RH12LOO
IXYS Corporation
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 1.2 kV | 47.1 A | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 500 A | 5 mA | 1.2 kV | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N029RH14JOO
IXYS Corporation
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 1.4 kV | 47.1 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 500 A | 5 mA | 1.4 kV | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N029RH06LOO
IXYS UK Westcode
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 600 V | 47.1 A | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 500 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | ||||
|
N029RH10GOO
IXYS UK Westcode
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 1 kV | 47.1 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 500 A | 5 mA | 1 kV | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | ||||
|
N029RH14
IXYS UK Westcode
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 1.4 kV | 47.1 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 500 A | 5 mA | 1.4 kV | TO-48 | O-MUPM-D2 | Not Qualified | 125 °C | -30 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | ||
|
N029RH10JOO
IXYS Corporation
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 1 kV | 47.1 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 500 A | 5 mA | 1 kV | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N029RH04GOO
IXYS UK Westcode
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 400 V | 47.1 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 500 A | 5 mA | 400 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 |