Filter Your Search
1 - 2 of 2 results
|
MZPA0024905
Carlo Gavazzi Holding AG
|
Check for Price | Active | 633.91 mW | 1.15 kΩ | 6 A | 380 V | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 23 mA | 20.7 V | 1.35 V | 27 V | 6A@380VAC | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.5 mm | 25.2 mm | 29.4 mm | 29.4mm x 12.5mm x 25.2mm | CARLO GAVAZZI HOLDING AG | unknown | EAR99 | ||||||
|
MZPA0024810
Carlo Gavazzi Holding AG
|
Check for Price | Obsolete | 642.15 mW | 860 Ω | 12 A | 380 V | 75000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 27 mA | 18 V | 1.18 V | 23.5 V | 12A@380VAC | 10 ms | 5 ms | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 12.5 mm | 25.2 mm | 29.4 mm | 29.4mm x 12.5mm x 25.2mm | CARLO GAVAZZI HOLDING AG | unknown | EAR99 |