Parametric results for: mzfc0205110a under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mzfc
Select parts from the table below to compare.
Compare
Compare
MZFC1005705
Carlo Gavazzi Holding AG
Check for Price Active 360.17 mW 23.5 kΩ 6 A 380 V 300000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 4 mA 70.6 V 4.6 V 92 V 6A@380VAC 10 ms 5 ms -40 °C 70 °C AC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 12.5 mm 26.5 mm 29.4 mm 29.4mm x 12.5mm x 26.5mm CARLO GAVAZZI HOLDING AG unknown EAR99