Filter Your Search
1 - 1 of 1 results
|
MZFC1005705
Carlo Gavazzi Holding AG
|
Check for Price | Active | 360.17 mW | 23.5 kΩ | 6 A | 380 V | 300000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 4 mA | 70.6 V | 4.6 V | 92 V | 6A@380VAC | 10 ms | 5 ms | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 12.5 mm | 26.5 mm | 29.4 mm | 29.4mm x 12.5mm x 26.5mm | CARLO GAVAZZI HOLDING AG | unknown | EAR99 | 5.7 | Commercial Extended: -40C to +70C |