Filter Your Search
1 - 4 of 4 results
|
MZF-18WHG-U
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 18 V | 720 Ω | 1 A | 120 V | 60 V | 1 A | 500000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 12.6 V | 900 mV | 60VA@120VAC | 1A@120VAC | 24W@60VDC | 1A@60VDC | 100 mΩ | Random | 1 GΩ | 6 ms | 3 ms | CSA; UL | -30 °C | 55 °C | AC/DC | Silver Palladium | GOLD | 5 | 1 FORM C | SOLDER | 11.4 mm | 11 mm | 15.4 mm | 15.4mm x 11.4mm x 11mm | 0.003098806197612395 inch | FUJITSU LTD | compliant | EAR99 | 8536.41.00.20 | ||
|
MZF-18WHG-U-0H
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MZF-18WHG-U-0H
FUJITSU Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MZF-18WHG-U
FUJITSU Limited
|
Check for Price | Obsolete | 18 V | 720 Ω | 1 A | 120 V | 60 V | 1 A | 500000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 12.6 V | 900 mV | 60VA@120VAC | 1A@120VAC | 24W@60VDC | 1A@60VDC | 100 mΩ | Random | 1 GΩ | 6 ms | 3 ms | CSA; UL | -30 °C | 55 °C | AC/DC | Silver Palladium | GOLD | 5 | 1 FORM C | SOLDER | 11.4 mm | 11 mm | 15.4 mm | 15.4mm x 11.4mm x 11mm | 0.003098806197612395 inch | FUJITSU LTD | compliant | EAR99 | 8536.41.00.20 |