Parametric results for: mz210 under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mz210
Select parts from the table below to compare.
Compare
Compare
MZ210HR
Digitron Semiconductors
Check for Price No Active 5 mA 100 µA 3 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HGH RELIABILITY 175 Ω 72 V 100 mV/°C 10 % O-XALF-W2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
MZ210
Microsemi Corporation
Check for Price No No Obsolete 5 mA 1 µA 3 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 175 Ω 100 mV/°C 10 % Not Qualified O-LALF-W2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 2
MZ210
Digitron Semiconductors
Check for Price No Active 5 mA 100 µA 3 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 175 Ω 72 V 100 mV/°C 10 % O-XALF-W2 e0 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50 O-XALF-W2
MZ210-PBF
Digitron Semiconductors
Check for Price Yes Active 5 mA 100 µA 3 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 175 Ω 72 V 100 mV/°C 10 % O-XALF-W2 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50