Filter Your Search
1 - 6 of 6 results
|
MY3-D24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 650 Ω | 5 A | 220 V | 24 V | 5 A | 500000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 19.2 V | 2.4 V | 24 V | 5A@220VAC | 5A@24VDC | 20 ms | 20 ms | CE; CSA; LR; SEV; UL | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||
|
MY3DC24
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | unknown | Omron Electronics | ||||||||||||||||||||||||||||||||||||
|
MY3-D48VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 2.6 kΩ | 5 A | 220 V | 24 V | 5 A | 500000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 38.4 V | 4.8 V | 48 V | 5A@220VAC | 5A@24VDC | 20 ms | 20 ms | CE; CSA; LR; SEV; UL | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||
|
MY3-D100/110VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 11 kΩ | 5 A | 220 V | 24 V | 5 A | 500000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 88 V | 11 V | 110 V | 5A@220VAC | 5A@24VDC | 20 ms | 20 ms | CE; CSA; LR; SEV; UL | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||
|
MY3-D6VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 40 Ω | 5 A | 220 V | 24 V | 5 A | 500000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 150 mA | 4.8 V | 600 mV | 6 V | 5A@220VAC | 5A@24VDC | 20 ms | 20 ms | CE; CSA; LR; SEV; UL | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||
|
MY3-D12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 160 Ω | 5 A | 220 V | 24 V | 5 A | 500000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 9.6 V | 1.2 V | 12 V | 5A@220VAC | 5A@24VDC | 20 ms | 20 ms | CE; CSA; LR; SEV; UL | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |