Filter Your Search
1 - 8 of 8 results
![]() |
MXSMLJ75AE3
Microsemi Corporation
|
$18.5130 | Yes | Yes | Transferred | 121 V | 1.61 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
![]() |
MXSMLJ7.5AE3
Microsemi Corporation
|
$18.5130 | Yes | Yes | Transferred | 12.9 V | 1.61 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.21 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | 2 | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||
![]() |
MXSMLJ7.5AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.61 W | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.21 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | 2 | unknown | R-PDSO-C2 | ||||||||||
|
MXSMLJ7.5AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 12.9 V | 1.61 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.21 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
MXSMLJ75AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 121 V | 1.61 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 92.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||
![]() |
MXSMLJ75AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.61 W | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | 2 | unknown | R-PDSO-C2 | ||||||||||
|
MXSMLJ75AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 121 V | 1.61 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
MXSMLJ7.5AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.9 V | 1.61 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 9.21 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |