Filter Your Search
1 - 4 of 4 results
|
MXSMBG8.0AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 13.6 V | 1.38 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 9.83 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AA | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | R-PDSO-G2 | 2 | unknown | ||||||||
|
MXSMBG8.0AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 13.6 V | 1.38 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 9.83 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
MXSMBG8.0AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.38 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 9.83 V | 600 W | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMBG, 2 PIN | not_compliant | |||||||||||
|
MXSMBG8.0AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 9.83 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | DO-215AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 |