Parametric results for: mxplad7.5kp30ca under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxplad75kp30ca
Select parts from the table below to compare.
Compare
Compare
MXPLAD7.5KP30CAE3
Microchip Technology Inc
$22.7556 Yes Active 48.4 V 10 µA 2.5 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY 36.8 V 7.5 kW 30 V S-PSSO-G1 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MXPLAD7.5KP30CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred e3 1 MATTE TIN MICROSEMI CORP compliant EAR99 8541.10.00.50
MXPLAD7.5KP30CA
Microchip Technology Inc
Check for Price No Active 48.4 V 10 µA 2.5 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY 36.8 V 7.5 kW 30 V S-PSSO-G1 e0 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MXPLAD7.5KP30CA
Microsemi Corporation
Check for Price No No Transferred e0 1 TIN LEAD MICROSEMI CORP compliant EAR99 8541.10.00.50