Filter Your Search
1 - 2 of 2 results
|
MXP5KE14CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 23.2 V | 1.19 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 14 V | 1 | AVALANCHE | HIGH RELIABILITY | 17.2 V | 500 W | O-PALF-W2 | e3 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||
|
MXP5KE14CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.19 W | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 14 V | 1 | AVALANCHE | 17.2 V | 500 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 |