Parametric results for: mxp4ke160a under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mxp4ke160a
Select parts from the table below to compare.
Compare
Compare
MXP4KE160ATR
Microsemi Corporation
Check for Price No Transferred 219 V 1.13 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE HIGH RELIABILITY 168 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 PLASTIC, DO-41, 2 PIN 2 unknown EAR99 8541.10.00.50
MXP4KE160AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 1.13 W SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE 168 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50
MXP4KE160A
Microchip Technology Inc
Check for Price No Active 1.13 W SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE 168 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
MXP4KE160A
Microsemi Corporation
Check for Price No No Transferred 1.13 W SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE 168 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 PLASTIC, DO-41, 2 PIN 2 unknown EAR99 8541.10.00.50
MXP4KE160ATRE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.13 W SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE 168 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
MXP4KE160AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.13 W SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE 168 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN 2 compliant EAR99 8541.10.00.50
MXP4KE160AE3
Microchip Technology Inc
Check for Price Yes Active 1.13 W SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE 168 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant