Filter Your Search
1 - 10 of 68 results
|
MXP1055PC-IR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 900 nm | 50 nA | YES | 50 V | e0 | Tin/Lead (Sn/Pb) | MICROSEMI CORP | unknown | 8541.40.80.00 | |||||||||||||||||
|
MXP1123HS-C
Microsemi Corporation
|
Check for Price | No | No | Transferred | 850 nm | 1 nA | YES | 50 V | e0 | Tin/Lead (Sn/Pb) | MICROSEMI CORP | compliant | 8541.40.80.00 | |||||||||||||||||
|
MXP1004PS/D
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15 nA | e0 | Tin/Lead (Sn/Pb) | MICROSEMI CORP | unknown | 8541.40.80.00 | ||||||||||||||||||||
|
MXP1042PV-B
Microsemi Corporation
|
Check for Price | No | No | Transferred | LOW NOISE | e0 | Tin/Lead (Sn/Pb) | MICROSEMI CORP | unknown | 8541.40.80.00 | ||||||||||||||||||||
|
MXP13RHFFREQ
MtronPTI
|
Check for Price | Contact Manufacturer | 3.3 V | YES | 3 ms | 70 °C | MTRONPTI | unknown | Clock | 3 ns | NO | 100 % | SURFACE MOUNT | 800 MHz | 750 kHz | LVDS | 14.48mm x 9.27mm x 6.6mm | 40/60 % | ||||||||||||
|
MXP1050PC-IR
Microsemi Corporation
|
Check for Price | No | No | Transferred | LOW NOISE | 100 nA | YES | 50 V | e0 | Tin/Lead (Sn/Pb) | MICROSEMI CORP | unknown | 8541.40.80.00 | |||||||||||||||||
|
MXP18RPFFREQ
MtronPTI
|
Check for Price | Contact Manufacturer | 3.3 V | YES | 2 ms | 70 °C | MTRONPTI | unknown | Clock | 2 ns | NO | 20 % | SURFACE MOUNT | 800 MHz | 750 kHz | PECL | 14.48mm x 9.27mm x 6.6mm | 45/55 % | ||||||||||||
|
MXP1043PV-B
Microsemi Corporation
|
Check for Price | No | No | Transferred | LOW NOISE | e0 | Tin/Lead (Sn/Pb) | MICROSEMI CORP | unknown | 8541.40.80.00 | ||||||||||||||||||||
|
MXP1002PV-IR
Microsemi Corporation
|
Check for Price | No | No | Transferred | LOW NOISE | YES | e0 | Tin/Lead (Sn/Pb) | MICROSEMI CORP | unknown | 8541.40.80.00 | |||||||||||||||||||
|
MXP1039PV-V
Microsemi Corporation
|
Check for Price | No | No | Transferred | LOW NOISE, RESPONDS FROM VISIBLE TO INFRARED RANGE | e0 | Tin/Lead (Sn/Pb) | MICROSEMI CORP | unknown | 8541.40.80.00 |