Filter Your Search
1 - 1 of 1 results
|
MXO45-3C-5M0000
CTS Corporation
|
Check for Price | Yes | Not Recommended | 5 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; ANTISTATIC BAG; TRAY | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 6.1mm | CTS CORP | compliant | Clock | CTS |