Filter Your Search
1 - 4 of 4 results
|
MXLPLAD7.5KP16CAE3
Microchip Technology Inc
|
$13.3814 Buy | Yes | Active | 26 V | 10 µA | 2.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 7.5 kW | 16 V | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
MXLPLAD7.5KP16CA
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | e0 | 1 | TIN LEAD | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MXLPLAD7.5KP16CAE3
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | e3 | 1 | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MXLPLAD7.5KP16CA
Microchip Technology Inc
|
Check for Price Buy | No | Active | 26 V | 10 µA | 2.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 7.5 kW | 16 V | S-PSSO-G1 | e0 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant |