Filter Your Search
1 - 4 of 4 results
|
MXLP6KE16CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 22.5 V | 1.47 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | HIGH RELIABILITY | 16.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MXLP6KE16CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 22.5 V | 1.47 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | HIGH RELIABILITY | 16.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MXLP6KE16CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 22.5 V | 1.47 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | HIGH RELIABILITY | 16.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MXLP6KE16CAE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 22.5 V | 1.47 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | HIGH RELIABILITY | 16.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | compliant |