Parametric results for: mxlp4ke16a under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mxlp4ke16a
Select parts from the table below to compare.
Compare
Compare
MXLP4KE16ATR
Microsemi Corporation
Check for Price No Transferred 22.5 V 2.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROSEMI CORP DO-41 PLASTIC, DO-41, 2 PIN 2 unknown EAR99 8541.10.00.50
MXLP4KE16A
Microsemi Corporation
Check for Price No No Transferred 22.5 V 2.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, DO-41, 2 PIN unknown EAR99 8541.10.00.50
MXLP4KE16AE3
Microchip Technology Inc
Check for Price Yes Active 22.5 V 2.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
MXLP4KE16A
Microchip Technology Inc
Check for Price No Active 22.5 V 2.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
MXLP4KE16AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 22.5 V 2.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant EAR99 8541.10.00.50
MXLP4KE16AE3TR
Microsemi Corporation
Check for Price Yes Transferred 22.5 V 2.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 400 W Not Qualified O-PALF-W2 DO-204AL 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 compliant EAR99 8541.10.00.50