Filter Your Search
1 - 6 of 6 results
|
MXLLCE6.5ATR
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 11.2 V | 5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.98 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MXLLCE6.5A
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | 11.2 V | 5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.98 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MXLLCE6.5A
Microchip Technology Inc
|
Check for Price Buy | No | Active | 11.2 V | 5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.98 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1, 2 PIN | compliant | |||||||||
|
MXLLCE6.5AE3
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 11.2 V | 5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.98 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | |||||||||
|
MXLLCE6.5AE3TR
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 11.2 V | 5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.98 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MXLLCE6.5AE3
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 11.2 V | 5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.98 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 |