Filter Your Search
1 - 2 of 2 results
|
MXL1179CN
Maxim Integrated Products
|
Check for Price | No | Obsolete | 660 µV | 0.04 V/us | 7 nA | 96 µA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 nA | YES | YES | YES | -22 V | 0.013 V/us | 22 V | COMMERCIAL | 85 | 45000 | R-PDIP-T14 | Not Qualified | e0 | 104 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
MXL1179CN+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 660 µV | 0.04 V/us | 7 nA | 96 µA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 nA | YES | YES | YES | -22 V | 0.013 V/us | 22 V | COMMERCIAL | 85 | 45000 | R-PDIP-T14 | Not Qualified | e3 | 104 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |