Parametric results for: mxl1062mj8 under Active Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mxl1062mj8
Select parts from the table below to compare.
Compare
Compare
MXL1062MJ8
Maxim Integrated Products
Check for Price No No Obsolete 5 V LOWPASS NO 20 kHz SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 5 AND 0 10 mA 8 V 2.375 V CMOS MILITARY BUTTERWORTH/BESSEL R-GDIP-T8 e0 Not Qualified 1 125 °C -55 °C 8 5TH CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP CERDIP-8 8 not_compliant EAR99 8542.39.00.01
MXL1062MJ8/883B
Maxim Integrated Products
Check for Price No No Obsolete 5 V LOWPASS NO 20 kHz SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 5 AND 0 8 V 2.375 V MILITARY BUTTERWORTH/BESSEL R-GDIP-T8 e0 Not Qualified 1 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP CERDIP-8 8 not_compliant EAR99 8542.39.00.01