Filter Your Search
1 - 2 of 2 results
|
MXL1016CN8
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.5 mV | 13 µA | 10 ns | 1 | COMPARATOR | 5 V | -5 V | TTL | -7 V | PUSH-PULL | 7 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MO-058AB, MS-001AB, DIP-8 | 8 | unknown | ||||||||
|
MXL1016CN8
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.5 mV | 13 µA | 35 mA | 10 ns | 1 | COMPARATOR | 5 V | -5 V | TTL | 10 µA | -7 V | PUSH-PULL | 7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MO-058AB, MS-001AB, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |