Parametric results for: mxl1.5ke18cae3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxl15ke18cae3
Select parts from the table below to compare.
Compare
Compare
MXL1.5KE18CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 25.2 V 1.52 W 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.3 V 1 AVALANCHE HIGH RELIABILITY 18.9 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 2 CASE 1 unknown EAR99 8541.10.00.50
MXL1.5KE18CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 25.2 V 1.52 W 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.3 V 1 AVALANCHE HIGH RELIABILITY 18.9 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50
MXL1.5KE18CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.52 W SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.3 V 1 AVALANCHE HIGH RELIABILITY 18.9 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, CASE 1, 2 PIN 2 CASE 1 compliant EAR99 8541.10.00.50
MXL1.5KE18CAE3
Microchip Technology Inc
Check for Price Yes Active 1.52 W SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.3 V 1 AVALANCHE HIGH RELIABILITY 18.9 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, CASE 1, 2 PIN compliant