Filter Your Search
1 - 10 of 10 results
|
MX803J
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | INDUSTRIAL | R-XDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MX COM INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||
|
MX803ALH
CML Microcircuits Plc
|
Check for Price | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PQCC-J24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCJ | LDCC24,.44SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 10.16 mm | 10.16 mm | 3.7 mm | CML MICROCIRCUITS LTD | QCCJ, LDCC24,.44SQ | compliant | 8542.39.00.01 | LCC | 24 | |||||
|
MX803AP
Mx Com Inc
|
Check for Price | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MX COM INC | , | unknown | 8542.39.00.01 | DIP | 24 | |||||||||||
|
MX803AP
CML Microcircuits Plc
|
Check for Price | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.37 mm | 5.59 mm | CML MICROCIRCUITS LTD | DIP, DIP24,.6 | compliant | 8542.39.00.01 | DIP | 24 | |||||
|
MX803AJ
CML Microcircuits Plc
|
Check for Price | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 5.84 mm | CML MICROCIRCUITS LTD | DIP, | unknown | 8542.39.00.01 | DIP | 24 | ||||||
|
MX803LH
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | INDUSTRIAL | S-PQCC-J24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCJ | LDCC24,.44SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MX COM INC | QCCJ, LDCC24,.44SQ | unknown | 8542.39.00.01 | |||||||||
|
MX803ALH
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PQCC-J24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCJ | LDCC24,.44SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | MX COM INC | QCCJ, LDCC24,.44SQ | unknown | 8542.39.00.01 | LCC | 24 | |||||
|
MX803ADW
CML Microcircuits Plc
|
Check for Price | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | CML MICROCIRCUITS LTD | SOP, SOP24,.4 | compliant | 8542.39.00.01 | SOIC | 24 | |||||
|
MX803AJ
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-GDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MX COM INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | DIP | 24 | |||||
|
MX803ADW
Mx Com Inc
|
Check for Price | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MX COM INC | , | unknown | 8542.39.00.01 | SOIC | 24 |