Filter Your Search
1 - 2 of 2 results
|
MX7581JN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 8 | 0.7324 % | 8 | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.83 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MX7581JN+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 8 | 0.7324 % | 8 | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.83 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.39.00.01 |