Filter Your Search
1 - 4 of 4 results
|
MX7547TE/883B
Maxim Integrated Products
|
Check for Price | Transferred | 15 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28(UNSPEC) | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | MAXIM INTEGRATED PRODUCTS INC | QLCC | CERAMIC, LCC-28 | 28 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
MX7547TQ/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | CMOS | MILITARY | R-GDIP-T24 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | CERAMIC, DIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
MX7547TQ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY | PARALLEL, WORD | 2 | 1.5 µs | 800 ns | 2 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 31.75 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
MX7547TQ/883
Maxim Integrated Products
|
Check for Price | Transferred | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 2 | 80 ns | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | 3A001.A.2.C | 8542.39.00.01 |