Filter Your Search
1 - 1 of 1 results
|
MX7537AQ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY | PARALLEL, WORD | 2 | 1.5 µs | 800 ns | 2 mA | CMOS | OTHER | R-GDIP-T24 | Not Qualified | e0 | 1 | 85 °C | -25 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 31.75 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERAMIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 |