Filter Your Search
1 - 10 of 40 results
|
MX7535KN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | -10 V | 0.0061 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 800 ns | CMOS | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 34.795 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | ||||||||||||
|
MX7535KCWI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 10 V | -10 V | 0.0061 % | 14 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1.5 µs | 800 ns | 4 mA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MX7535CWI
Maxim Integrated Products
|
Check for Price | No | Transferred | 0.012 % | 14 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | 1.5 µs | 4 mA | BICMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOIC | 28 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MX7535BQ
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 10 V | -10 V | 0.0061 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1.5 µs | 800 ns | 4 mA | CMOS | OTHER | R-GDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -25 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.89 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | 8542.39.00.01 | ||||||||||
|
MX7535KN+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 10 V | -10 V | 0.0061 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1.5 µs | 800 ns | 4 mA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 34.795 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.39.00.01 | ||||||||
|
MX7535KP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | -10 V | 0.0061 % | 14 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 800 ns | CMOS | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | ||||||||||||
|
MX7535KN+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 10 V | -10 V | 0.0061 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1.5 µs | 800 ns | 4 mA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 34.795 mm | ANALOG DEVICES INC | 28-PDIP-600_MIL | PLASTIC, DIP-28 | 28 | compliant | 28-PDIP-600_MIL | 1999-05-28 | Analog Devices | ||||||
|
MX7535SD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 10 V | -10 V | 0.0122 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1.5 µs | 800 ns | 4 mA | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.89 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERAMIC, SIDE BRAZED, DIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
MX7535JP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 10 V | -10 V | 0.0122 % | 14 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1.5 µs | 800 ns | 4 mA | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||
|
MX7535KP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 0.0061 % | 14 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1.5 µs | 800 ns | 4 mA | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 |