Filter Your Search
1 - 10 of 28 results
|
MX7524JEPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MX7524JN+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MX7524JESE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | MIL-STD-883 Class B | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MX7524JP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 70 °C | 250 | MIL-STD-883 Class B | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MX7524JP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | OTHER | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 250 | MIL-STD-883 Class B | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MX7524JN+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | MIL-STD-883 Class B | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | 16-PDIP-300_MIL | 1999-05-28 | Analog Devices | ||||||
|
MX7524JEQP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 500 ns | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | MIL-STD-883 Class B | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | 0.453 X 0.453 INCH, PLASTIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MX7524JCSE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | MIL-STD-883 Class B | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, ROHS COMPLIANT, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 1999-05-28 | Analog Devices | ||||||
|
MX7524JCSE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MX7524JP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | MIL-STD-883 Class B | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | not_compliant | 8542.39.00.01 |