Parametric results for: mx7225kn under Digital to Analog Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mx7225kn
Select parts from the table below to compare.
Compare
Compare
MX7225KN
Maxim Integrated Products
Check for Price No No Obsolete 15 V 10 V -10 V 0.3906 % 8 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -5 V 4 4 µs 10 mA CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 1 70 °C 38535Q/M;38534H;883B 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.72 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-24 24 not_compliant EAR99 8542.39.00.01
MX7225KN+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V 0.3906 % 8 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -5 V 4 4 µs 10 mA CMOS COMMERCIAL R-PDIP-T24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.72 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-24 24 compliant EAR99 8542.39.00.01
MX7225KN+
Analog Devices Inc
Check for Price Yes Active 15 V 10 V -10 V 0.3906 % 8 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -5 V 4 4 µs 10 mA CMOS COMMERCIAL R-PDIP-T24 Not Qualified e3 1 70 °C 260 38535Q/M;38534H;883B 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.72 mm ANALOG DEVICES INC 24-PDIP-300_MIL PLASTIC, DIP-24 24 compliant 24-PDIP-300_MIL 1999-05-28 Analog Devices
MX7225KN-T
Maxim Integrated Products
Check for Price No No Transferred 15 V 0.3906 % 8 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -5 V 4 4 µs CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.72 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, 24 compliant 8542.39.00.01