Filter Your Search
1 - 2 of 2 results
|
MX581JH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.97 V | 10.03 V | 15 V | 12.5 V | 30 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | COMMERCIAL | O-MBCY-W3 | e0 | COMMERCIAL | 1 | 70 °C | 240 | NOT SPECIFIED | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-39 | TO-39, | 3 | unknown | ||||||||
|
MX581JH
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 12.5 V | 30 V | 1 mA | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 30 ppm/°C | COMMERCIAL | 0.3 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 70 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-39 | METAL CAN, TO-39, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 |