Parametric results for: mx316lh under Active Filters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mx316lh
Select parts from the table below to compare.
Compare
Select Parts Part Number
MX316LH
CML Microcircuits Plc
MX316LH
Mx Com Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Response
Surface Mount
Center or Cutoff Freq Rng-Min
Center or Cutoff Freq Rng-Max
Additional Feature
Active Filter Type
Number of Functions Poles and Zeros
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Order
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Obsolete 5 V LOWPASS YES 3 kHz 3.8 kHz ALSO CONTAINS A 6TH ORDER, 4 KHZ NARROW ... more SWITCHED CAPACITOR FILTER 1 12 AND 0 5.5 V 4.5 V CMOS OTHER S-PQCC-J24 Not Qualified 70 °C -30 °C 24 6TH,12TH PLASTIC/EPOXY QCCJ LDCC24,.44SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 10.16 mm 3.7 mm 10.16 mm CML MICROCIRCUITS LTD LCC QCCJ, LDCC24,.44SQ 24 unknown EAR99 8542.39.00.01
No Obsolete 5 V BANDPASS/LOWPASS YES SWITCHED CAPACITOR FILTER 1 CMOS OTHER R-PQCC-J24 e0 Not Qualified 70 °C -30 °C 24 6TH,12TH PLASTIC/EPOXY QCCJ LDCC24,.44SQ RECTANGULAR CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD MX COM INC QCCJ, LDCC24,.44SQ unknown EAR99 8542.39.00.01
Compare
MX316LH
CML Microcircuits Plc
Check for Price Obsolete 5 V LOWPASS YES 3 kHz 3.8 kHz ALSO CONTAINS A 6TH ORDER, 4 KHZ NARROW ... more SWITCHED CAPACITOR FILTER 1 12 AND 0 5.5 V 4.5 V CMOS OTHER S-PQCC-J24 Not Qualified 70 °C -30 °C 24 6TH,12TH PLASTIC/EPOXY QCCJ LDCC24,.44SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 10.16 mm 3.7 mm 10.16 mm CML MICROCIRCUITS LTD LCC QCCJ, LDCC24,.44SQ 24 unknown EAR99 8542.39.00.01
MX316LH
Mx Com Inc
Check for Price No Obsolete 5 V BANDPASS/LOWPASS YES SWITCHED CAPACITOR FILTER 1 CMOS OTHER R-PQCC-J24 e0 Not Qualified 70 °C -30 °C 24 6TH,12TH PLASTIC/EPOXY QCCJ LDCC24,.44SQ RECTANGULAR CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD MX COM INC QCCJ, LDCC24,.44SQ unknown EAR99 8542.39.00.01