Parametric results for: mx30kpa36ae3 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mx30kpa36ae3
Select parts from the table below to compare.
Compare
Compare
MX30KPA36AE3
Microsemi Corporation
Check for Price Yes Obsolete 61.8 V 1.61 W SILICON 40.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 MIL-19500 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MX30KPA36AE3TR
Microsemi Corporation
Check for Price Yes Obsolete 61.8 V 1.61 W SILICON 40.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 MIL-19500 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50