Filter Your Search
1 - 2 of 2 results
|
MX29LV640MBXEC-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 50 µA | 60 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 70 °C | 63 | PLASTIC/EPOXY | LFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.3 mm | 12 mm | 11 mm | MACRONIX INTERNATIONAL CO LTD | BGA | LFBGA, BGA63,8X12,32 | 63 | unknown | EAR99 | 8542.32.00.51 | |||
|
MX29LV640MBXEC-90G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 50 µA | 60 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 3 | 70 °C | 63 | PLASTIC/EPOXY | LFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.3 mm | 12 mm | 11 mm | MACRONIX INTERNATIONAL CO LTD | BGA | LFBGA, BGA63,8X12,32 | 63 | unknown | EAR99 | 8542.32.00.51 |