Parametric results for: mx29lv160bmc-70 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx29lv160bmc70
Select parts from the table below to compare.
Compare
Compare
MX29LV160BMC-70
Macronix International Co Ltd
Check for Price Buy No Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH 100000 MINIMUM ERASE/PROGRAM CYCLES 8 BOTTOM YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 28.5 mm 12.6 mm MACRONIX INTERNATIONAL CO LTD SOIC SOP, SOP44,.63 44 unknown EAR99 8542.32.00.51