Parametric results for: mx29lv160atxec-90g under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx29lv160atxec90g
Select parts from the table below to compare.
Compare
Compare
MX29LV160ATXEC-90G
Macronix International Co Ltd
Check for Price Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 90 ns FLASH 100000 MINIMUM ERASE/PROGRAM CYCLES 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.3 mm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD BGA LFBGA, BGA48,6X8,32 48 unknown EAR99 8542.32.00.51