Parametric results for: mx29gl320elt2i under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx29gl320elt2i
Select parts from the table below to compare.
Compare
Compare
MX29GL320ELT2I-70G
Macronix International Co Ltd
Check for Price Yes Yes Active 33.5544 Mbit 16 64K 2MX16 3 V 70 ns FLASH 8 YES YES YES 1 64 2000000 2.0972 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 85 °C -40 °C 56 PLASTIC/EPOXY TSOP1 TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm MACRONIX INTERNATIONAL CO LTD TSOP1 12 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56 56 compliant EAR99 8542.32.00.51 Macronix