Filter Your Search
1 - 2 of 2 results
|
MX29GL128FLXFI-70G
Macronix International Co Ltd
|
$4.9071 | Yes | Active | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 70 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 30 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | MACRONIX INTERNATIONAL CO LTD | LBGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 | ||
|
MX29GL128FLXFI-70GTR
Macronix International Co Ltd
|
Check for Price | Active | FLASH | 3 V | MACRONIX INTERNATIONAL CO LTD | , | unknown | EAR99 | 8542.32.00.51 |