Filter Your Search
1 - 1 of 1 results
|
MX29GL128EDXFI-11G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 16 | 128K | 128MX16 | 3 V | 11 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 128000000 | 134.2177 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 100 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | MACRONIX INTERNATIONAL CO LTD | BGA | LBGA, BGA64,8X8,40 | 64 | unknown | EAR99 | 8542.32.00.51 |