Filter Your Search
1 - 10 of 33 results
|
MX28F2100MC-90
Macronix International Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | AUTOMATIC WRITE | 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 28.49 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
MX28F2100BTC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,96K,128K | 128KX16 | 5 V | 120 ns | FLASH | USER CONFIGURABLE AS 128K X 16; 10K ERASE/PROGRAM CYCLES MIN | 8 | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
MX28F2100TTC-90C4
Macronix International Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | 10000 ERASE/PROGRAM CYCLES; CAN ALSO BE CONFIGURED AS 128K X 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
MX28F2100MC-12
Macronix International Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | AUTOMATIC WRITE | 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 28.49 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
MX28F2100BMC-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,96K,128K | 128KX16 | 5 V | 90 ns | FLASH | USER CONFIGURABLE AS 128K X 16; 10K ERASE/PROGRAM CYCLES MIN | 8 | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.49 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 | |||
|
MX28F2100TMC-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,96K,128K | 128KX16 | 5 V | 90 ns | FLASH | 8 | TOP | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.49 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MX28F2100TMC-70
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,96K,128K | 128KX16 | 5 V | 70 ns | FLASH | 8 | TOP | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.49 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MX28F2100RC-12
Macronix International Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | AUTOMATIC WRITE | 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1-R, | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
MX28F2100RC-90
Macronix International Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | AUTOMATIC WRITE | 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1-R, | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
MX28F2100TMC-70C4
Macronix International Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | FLASH | 10000 ERASE/PROGRAM CYCLES; CAN ALSO BE CONFIGURED AS 128K X 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 28.49 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, | 44 | unknown | EAR99 | 8542.32.00.51 |