Filter Your Search
1 - 1 of 1 results
|
MX27C8000AQI-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 14.0462 mm | 11.5062 mm | MACRONIX INTERNATIONAL CO LTD | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.71 |