Filter Your Search
1 - 4 of 4 results
|
MX26F128J3RBC-15
Macronix International Co Ltd
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 150 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1-R, | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
MX26F128J3TC-15
Macronix International Co Ltd
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 150 ns | FLASH | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, | 56 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MX26F128J3XCC-15
Macronix International Co Ltd
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 150 ns | FLASH | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MACRONIX INTERNATIONAL CO LTD | BGA | TBGA, | 64 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MX26F128J3TBC-15
Macronix International Co Ltd
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 150 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 |