Parametric results for: mx25u25635fz4i-10g under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx25u25635fz4i10g
Select parts from the table below to compare.
Compare
Compare
MX25U25635FZ4I-10G
Macronix International Co Ltd
Check for Price Yes Not Recommended 268.4355 Mbit 4 64MX4 1.8 V 108 MHz FLASH CAN BE ORGNISED AS 256 MBIT X 1 2 20 100000 Write/Erase Cycles 1 64000000 67.1089 M SYNCHRONOUS SERIAL 1.8 V SPI 20 µA 25 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD QFN HVSON, SOLCC8,.3 8 unknown EAR99 8542.32.00.51