Parametric results for: mx25r8035f under Flash Memories

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: mx25r8035f
Select parts from the table below to compare.
Compare
Compare
MX25R8035FM1IL0
Macronix International Co Ltd
$0.6301 Yes Active 8.3886 Mbit 4 2MX4 1.8 V 104 MHz FLASH IT IS ALSO CONFIGURED AS 8M X 1 2 1 2000000 2.0972 M SYNCHRONOUS SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP-8 compliant EAR99 8542.32.00.51 12 53.65 643.8 Macronix 2024-10-28 10:06:35 79 12 948 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2019-07-16 94 YES 1333-86-4 DRC Conflict Free CMRT V5.11 [object Object] [object Object] [object Object],[object Object],[object ... more
MX25R8035FM2IL0TR
Macronix International Co Ltd
Check for Price Active FLASH 1.8 V NOT SPECIFIED NOT SPECIFIED MACRONIX INTERNATIONAL CO LTD unknown 12 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V5.11
MX25R8035FBHIH2
Macronix International Co Ltd
Check for Price Active 8.3886 Mbit 8 1MX8 1.8 V 104 MHz FLASH IT CAN ALSO BE CONFIGURED AS 4M X 2 AND 8M X 1 4 1 1000000 1.0486 M SYNCHRONOUS SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL R-PBGA-B8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 330 µm MACRONIX INTERNATIONAL CO LTD VFBGA, unknown EAR99 8542.32.00.51 Macronix 2024-07-11 12:01:07 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2019-07-16 DRC Conflict Free CMRT V5.11 [object Object],[object Object],[object ... more NOR Flash [object Object],[object Object]
MX25R8035FBDIL0
Macronix International Co Ltd
Check for Price Yes Active 8.3886 Mbit 4 2MX4 1.8 V 104 MHz FLASH IT IS ALSO CONFIGURED AS 8M X 1 2 1 2000000 2.0972 M SYNCHRONOUS SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL R-PBGA-B8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL BOTTOM 520 µm MACRONIX INTERNATIONAL CO LTD VFBGA, unknown EAR99 8542.32.00.51 Macronix 2024-05-04 10:33:48 12 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2019-07-16 DRC Conflict Free CMRT V5.11 [object Object],[object Object],[object ... more NOR Flash Serial (SPI, Dual SPI, Quad SP... more
MX25R8035FZNIL0
Macronix International Co Ltd
Check for Price Yes Active 8.3886 Mbit 4 2MX4 1.8 V 104 MHz FLASH IT IS ALSO CONFIGURED AS 8M X 1 2 1 2000000 2.0972 M SYNCHRONOUS SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD HVSON, unknown EAR99 8542.32.00.51 12 23.65 283.8 12 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2019-07-16 DRC Conflict Free CMRT V5.11
MX25R8035FM2IHH
Macronix International Co Ltd
Check for Price Yes Obsolete 8.3886 Mbit 4 2MX4 2.5 V 80 MHz FLASH ALSO IT CAN BE CONFIGURED AS 8M X 1 BIT 2 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 e3 3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD SOP, unknown EAR99 8542.32.00.51 12 53.65 643.8 12 Industrial: -40C to +85C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V4.10
MX25R8035FZUIH0
Macronix International Co Ltd
Check for Price Yes Active 8.3886 Mbit 4 2MX4 1.8 V 104 MHz FLASH IT IS ALSO CONFIGURED AS 8M X 1 2 1 2000000 2.0972 M SYNCHRONOUS SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MACRONIX INTERNATIONAL CO LTD HVSON, unknown EAR99 8542.32.00.51 12 7.5 90 12 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2019-07-16 DRC Conflict Free CMRT V5.11 [object Object],[object Object],[object ... more
MX25R8035FZUIH2
Macronix International Co Ltd
Check for Price Active 8.3886 Mbit 8 1MX8 1.8 V 104 MHz FLASH IT CAN ALSO BE CONFIGURED AS 4M X 2 AND 8M X 1 4 1 1000000 1.0486 M SYNCHRONOUS SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MACRONIX INTERNATIONAL CO LTD HVSON, unknown EAR99 8542.32.00.51 12 7.5 90 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2019-07-16 DRC Conflict Free CMRT V5.11
MX25R8035FBEIL0
Macronix International Co Ltd
Check for Price Yes Obsolete 8.3886 Mbit 8 1MX8 1.8 V 104 MHz FLASH IT CAN ALSO BE CONFIGURED AS 4M X 2 AND 8M X 1 4 1 1000000 1.0486 M SYNCHRONOUS SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL R-PBGA-B8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 480 µm MACRONIX INTERNATIONAL CO LTD WLCSP-8 compliant EAR99 8542.32.00.51 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2019-07-16 DRC Conflict Free CMRT V5.11
MX25R8035FM1IHH
Macronix International Co Ltd
Check for Price Yes Obsolete 8.3886 Mbit 4 2MX4 2.5 V 80 MHz FLASH ALSO IT CAN BE CONFIGURED AS 8M X 1 BIT 2 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 e3 3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP, unknown EAR99 8542.32.00.51 12 53.65 643.8 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V4.10