Filter Your Search
1 - 10 of 11 results
|
MX25L6473EM2I-10G
Macronix International Co Ltd
|
$1.4419 | Yes | Not Recommended | 67.1089 Mbit | 8 | 8MX8 | 3 V | 104 MHz | FLASH | CAN BE ORGNISED AS 64 MBIT X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 40 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MX25L6473FM2I-08G
Macronix International Co Ltd
|
Check for Price | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 133 MHz | FLASH | ALSO IT CAN BE CONFIGURED AS 64M X 1 BIT | 2 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.65 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MX25L6473FZNI-08Q
Macronix International Co Ltd
|
Check for Price | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 133 MHz | FLASH | IT CAN ALSO BE CONFIGURED AS 32M X 2 AND 64M X 1 | 4 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.65 V | CMOS | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | HVSON, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
MX25L6473FM2I-08Q
Macronix International Co Ltd
|
Check for Price | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 133 MHz | FLASH | IT CAN ALSO BE CONFIGURED AS 32M X 2 AND 64M X 1 | 4 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.65 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
MX25L6473EM2R-12G
Macronix International Co Ltd
|
Check for Price | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | FLASH | ALSO ORGANISED AS 64M X1 | 2 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
MX25L6473FZNI-08G
Macronix International Co Ltd
|
Check for Price | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 133 MHz | FLASH | ALSO IT CAN BE CONFIGURED AS 64M X 1 BIT | 2 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.65 V | CMOS | INDUSTRIAL | R-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | HVSON, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MX25L64736M2I43
Macronix International Co Ltd
|
Check for Price | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 133 MHz | FLASH | ALSO CONFIGURABLE AS 32M X 2 BIT AND 64M X 1 BIT | 4 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 17 µA | 3.6 V | 2.65 V | CMOS | NOR TYPE | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP-8 | compliant | |||||||||||||
|
MX25L6473EBBI-10G
Macronix International Co Ltd
|
Check for Price | Yes | Not Recommended | 67.1089 Mbit | 8 | 8MX8 | 3 V | 104 MHz | FLASH | ALSO CONFIGURABLE AS 64M X 1 | 2 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B12 | e1 | 3 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 520 µm | MACRONIX INTERNATIONAL CO LTD | VFBGA, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
MX25L6473EMI-10G
Macronix International Co Ltd
|
Check for Price | Yes | Not Recommended | 67.1089 Mbit | 8 | 8MX8 | 3 V | 104 MHz | FLASH | CAN BE ORGNISED AS 64 MBIT X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 40 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.52 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
MX25L6473EMBI-10G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 104 MHz | FLASH | CAN BE ORGNISED AS 64 MBIT X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 40 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | SOFTWARE | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.3 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1 mm | 5.28 mm | 5.28 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | VSOP, TSOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |