Filter Your Search
1 - 3 of 3 results
|
MX25L6445EM2I-10G
Macronix International Co Ltd
|
$1.2701 | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 104 MHz | FLASH | ALSO CONFIGURABLE AS 64M X 1, 20 YEAR DATA RETENTION | 2 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
MX25L6445EMI-10G
Macronix International Co Ltd
|
$1.7924 | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 104 MHz | FLASH | ALSO CONFIGURABLE AS 64M X 1, 20 YEAR DATA RETENTION | 2 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.52 mm | MACRONIX INTERNATIONAL CO LTD | TSSOP | 0.300 INCH, ROHS COMPLIANT, MO-013, SOP-16 | 16 | unknown | EAR99 | 8542.32.00.51 | ||
|
MX25L6445EZNI-10G
Macronix International Co Ltd
|
$1.8412 | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 104 MHz | FLASH | ALSO CONFIGURABLE AS 64M X 1, 20 YEAR DATA RETENTION | 2 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | QFN | HVSON, SOLCC8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |