Filter Your Search
1 - 1 of 1 results
|
MX25L6406EXCI-12G
Macronix International Co Ltd
|
Check for Price | Yes | Not Recommended | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 86 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | BGA24,4X6,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | BGA | TBGA, BGA24,4X6,40 | 24 | unknown | EAR99 | 8542.32.00.51 |