Filter Your Search
1 - 1 of 1 results
|
MX25L3235EM2I-10G
Macronix International Co Ltd
|
$0.9122 | Yes | Not Recommended | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 104 MHz | FLASH | IT ALSO CONFIGURED AS 32M X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 40 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 |